- Home ›
- All Products›
- 573-3003-6-21
Hirose Electric Americas
573-3003-6-21
Connector Stacking Header 60 Position 15mm Stack Height 0.5mm Solder Straight Surface Mount
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Connector Stacking Header 60 Position 15mm Stack Height 0.5mm Solder Straight Surface Mount
Search Keywords: 5733003621
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:573-3003-6-21
-
Alias/AKA:FX23-60P-0.5SV15(21)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
250
Product Guides
+
Frequently Asked Questions
Is 573-3003-6-21 RoHS compliant?
Yes, 573-3003-6-21 is RoHS compliant.
What is the lead time for 573-3003-6-21?
The standard lead time for 573-3003-6-21 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
14 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
63
$6.21
125
$4.70
188
$4.37
250 +
$4.28
Click for Quote
Log in
to unlock special pricing