- Home ›
- All Products›
- 572-2152-4-96
572-2152-4-96
Hirose Electric Americas
Connector Board to Board Receptacle 32 Position 1.27mm Solder Straight Surface Mount Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Connector Board to Board Receptacle 32 Position 1.27mm Solder Straight Surface Mount Tray
Search Keywords: 5722152496
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:572-2152-4-96
-
Alias/AKA:FX2-32S-1.27SVL(96)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
5
$5.79
50
$4.70
100
$4.49
250
$4.30
500
$3.66
1,000
$3.56
2,500
$3.47
5,000 +
$3.42
Click for Quote
Log in
to unlock special pricing