- Home ›
- All Products›
- 570-2503-4-00
Hirose Electric Americas
570-2503-4-00
Connector Board to Board Receptacle 5 Position 3.18mm Solder Right Angle Through Hole
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:570-2503-4-00
-
Alias/AKA:FX30A-5S-3.81DS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
Reel Pack:
42
-
End of Life: Final orders must be placed by 10/31/2027