- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 543-0621-7-00
Hirose Electric Americas
543-0621-7-00
Rectangular Connector Housing - Plug - Male Pin - 8 Position - 0.079" (2.00mm) Pitch - Crimp Termination - Panel Mount, Snap-I ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:543-0621-7-00
-
Alias/AKA:DF11-8DEP-2C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100