- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 543-0619-5-00
543-0619-5-00
Hirose Electric Americas
Rectangular Connector Housing - Plug - Male Pin - 4 Position - 0.079" (2.00mm) Pitch - Crimp Termination - Panel Mount, Snap-I ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Rectangular Connector Housing - Plug - Male Pin - 4 Position - 0.079" (2.00mm) Pitch - Crimp Termination - Panel Mount, Snap-In - 100 Pcs. Per Bag.
Search Keywords: 5430619500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:543-0619-5-00
-
Alias/AKA:DF11-4DEP-2C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,900
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
10 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
100
$0.2197
500
$0.2141
2,500
$0.2085
5,000
$0.2060
7,500
$0.2046
25,000
$0.1785
50,000
$0.1764
100,000 +
$0.1757
Click for Quote
Log in
to unlock special pricing