- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 543-0555-4-05
543-0555-4-05
Hirose Electric Americas
Receptacle (DIP) - Female Socket - 10 Position - 2 Rows - 2.00mm Pitch - Board to Board or Cable - Tin Plated - Press-Fit, Sol ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Receptacle (DIP) - Female Socket - 10 Position - 2 Rows - 2.00mm Pitch - Board to Board or Cable - Tin Plated - Press-Fit, Solder - 100 Pcs. Per Bag.
Search Keywords: 5430555405
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:543-0555-4-05
-
Alias/AKA:DF11-10DS-2DSA(05)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,500
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
10 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
100
$0.903
300
$0.886
500
$0.795
1,000
$0.726
2,500
$0.706
5,000
$0.689
7,500
$0.687
10,000 +
$0.658
Click for Quote
Log in
to unlock special pricing