- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 543-0536-0-24
543-0536-0-24
Hirose Electric Americas
Header - Male Pin - 10 Position - 2 Rows - 2mm Pitch - Board to Board or Cable - Tin Plated - Solder - Through Hole, Right Ang ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Header - Male Pin - 10 Position - 2 Rows - 2mm Pitch - Board to Board or Cable - Tin Plated - Solder - Through Hole, Right Angle - 40 Pcs. Per Tube.
Search Keywords: 5430536024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:543-0536-0-24
-
Alias/AKA:DF11-10DP-2DS(24)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,480
Can Ship immediately
Minimum Order Quantity:
40
Order Increment:
40
10 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
40
$0.4655
280
$0.4234
1,000
$0.4070
2,520
$0.3490
5,000
$0.3444
7,520
$0.3435
10,000
$0.3400
15,000 +
$0.3391
Click for Quote
Log in
to unlock special pricing