- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 543-0518-8-24
543-0518-8-24
Hirose Electric Americas
Header - Male Pin - 6 Position - 2 Rows - 2.00mm Pitch - Board to Board or Cable - Tin Plated - Solder - Through Hole - 61 Pcs ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Header - Male Pin - 6 Position - 2 Rows - 2.00mm Pitch - Board to Board or Cable - Tin Plated - Solder - Through Hole - 61 Pcs. Per Tube.
Search Keywords: 5430518824
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:543-0518-8-24
-
Alias/AKA:DF11-6DP-2DSA(24)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
61
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,562
Ships today, if you order in
Minimum Order Quantity:
122
Order Increment:
61
10 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
122
$0.3726
549
$0.2537
2,501
$0.2390
5,002
$0.2341
7,503
$0.2329
10,004
$0.2318
25,010
$0.2306
50,020 +
$0.2295
Click for Quote
Log in
to unlock special pricing