- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 543-0517-5-08
543-0517-5-08
Hirose Electric Americas
Header - Male Pin - 4 Position - 2 Rows - 2.00mm Pitch - Board to Board or Cable - Tin Plated - Solder - Through Hole - 100 Pc ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Header - Male Pin - 4 Position - 2 Rows - 2.00mm Pitch - Board to Board or Cable - Tin Plated - Solder - Through Hole - 100 Pcs. Per Bag.
Search Keywords: 5430517508
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:543-0517-5-08
-
Alias/AKA:DF11-4DP-2DSA(08)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,600
Ships today, if you order in
Minimum Order Quantity:
300
Order Increment:
100
10 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
300
$0.1096
2,500
$0.1059
5,000
$0.1047
7,500
$0.1040
25,000
$0.0908
50,000
$0.0897
100,000
$0.0886
150,000 +
$0.0883
Click for Quote
Log in
to unlock special pricing