- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 543-0517-5-01
Hirose Electric Americas
543-0517-5-01
Header - Male Pin - 4 Position - 2 Rows - 2.00mm Pitch - Board to Board or Cable - Gold Plated - Solder - Through Hole - 100 P ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:543-0517-5-01
-
Alias/AKA:DF11-4DP-2DSA(01)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100