- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 543-0021-0-01
Hirose Electric Americas
543-0021-0-01
Header - Male Pin - 6 Position - 1 Row - 2.00mm Pitch - Board to Board or Cable - Gold Contact Finish - Press-Fit, Solder - St ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Hirose Electric Americas |
| Part No: | 543-0021-0-01 |
| Alias/AKA: | DF3-6P-2DSA(01) |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |