- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 543-0018-5-01
543-0018-5-01
Hirose Electric Americas
Header - Male Pin - 3 Position - 1 Row - 2.00mm Pitch - Board to Board or Cable - Gold Contact Finish - Press-Fit, Solder - St ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Header - Male Pin - 3 Position - 1 Row - 2.00mm Pitch - Board to Board or Cable - Gold Contact Finish - Press-Fit, Solder - Straight - 100 Pcs. Bag.
Search Keywords: 5430018501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:543-0018-5-01
-
Alias/AKA:DF3-3P-2DSA(01)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,800
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
10 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
100
$0.3747
500
$0.3313
1,000
$0.3123
2,500
$0.2898
5,000
$0.2761
7,500
$0.2754
10,000
$0.2624
25,000 +
$0.2617
Click for Quote
Log in
to unlock special pricing