- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 543-0006-6-00
543-0006-6-00
Hirose Electric Americas
Rectangular Connector Housing - Receptacle - Female Socket - 5 Position - 1 Row - 2.00mm Pitch - Crimp Termination - Cable Mou ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Rectangular Connector Housing - Receptacle - Female Socket - 5 Position - 1 Row - 2.00mm Pitch - Crimp Termination - Cable Mount - 100 Pcs. Per Bag.
Search Keywords: 5430006600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:543-0006-6-00
-
Alias/AKA:DF3-5S-2C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24,700
Can Ship immediately
Minimum Order Quantity:
300
Order Increment:
100
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
300
$0.1256
2,500
$0.1078
5,000
$0.1070
7,500
$0.1067
25,000
$0.1064
50,000
$0.1061
100,000
$0.1059
150,000 +
$0.1056
Click for Quote
Log in
to unlock special pricing