- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 538-0059-7-10
538-0059-7-10
Hirose Electric Americas
Rectangular Connector Housing - Receptacle - Female Socket - 20 Position - 0.049" (1.25mm) Pitch - Crimp Termination - Cable M ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Rectangular Connector Housing - Receptacle - Female Socket - 20 Position - 0.049" (1.25mm) Pitch - Crimp Termination - Cable Mount - 100 Pcs. Per Bag.
Search Keywords: 5380059710
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:538-0059-7-10
-
Alias/AKA:DF14-20S-1.25C(10)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,180
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
10 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
100
$0.3660
500
$0.3204
1,000
$0.2857
2,500
$0.2761
5,000
$0.2712
7,500
$0.2698
10,000
$0.2583
25,000 +
$0.2570
Click for Quote
Log in
to unlock special pricing