- Home ›
- All Products›
- 537-0286-0-51
537-0286-0-51
Hirose Electric Americas
Conn Stacking Receptacle 20 POS 3.5mm to 5mm Stack Height 0.5mm Solder Straight Surface Mount
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Stacking Receptacle 20 POS 3.5mm to 5mm Stack Height 0.5mm Solder Straight Surface Mount
Search Keywords: 5370286051
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:537-0286-0-51
-
Alias/AKA:DF12NB-20DS-0.5V(51)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
Minimum Order Quantity:
500
10 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
500
$0.5481
1,000
$0.5225
3,000
$0.5093
5,000
$0.5024
8,000
$0.5011
10,000
$0.4999
15,000
$0.4986
25,000 +
$0.4974
Click for Quote
Log in
to unlock special pricing