- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 536-0573-0-52
536-0573-0-52
Hirose Electric Americas
Header - Male Pin - 40 Position - 2 Rows - 1.25mm Pitch - Board to Cable/Wire - Gold Contact Finish - Solder - Surface Mount - ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Header - Male Pin - 40 Position - 2 Rows - 1.25mm Pitch - Board to Cable/Wire - Gold Contact Finish - Solder - Surface Mount - 1000 Pcs. Per Reel.
Search Keywords: 5360573052
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:536-0573-0-52
-
Alias/AKA:DF13EA-40DP-1.25V(52)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Minimum Order Quantity:
250
10 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
250
$1.225
500
$1.197
1,000
$1.171
3,000
$1.133
5,000
$0.997
8,000
$0.991
10,000
$0.989
15,000 +
$0.979
Click for Quote
Log in
to unlock special pricing