- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 536-0560-6-10
536-0560-6-10
Hirose Electric Americas
Rectangular Connector Housing - Receptacle - Female Socket - 30 Position - 0.049" (1.25mm) Pitch - Crimp Termination - Cable M ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Rectangular Connector Housing - Receptacle - Female Socket - 30 Position - 0.049" (1.25mm) Pitch - Crimp Termination - Cable Mount - 100 Pcs. Per Bag.
Search Keywords: 5360560610
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:536-0560-6-10
-
Alias/AKA:DF13-30DS-1.25C(10)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,600
Can Ship immediately
Minimum Order Quantity:
300
Order Increment:
100
10 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
300
$0.1747
1,000
$0.1473
2,500
$0.1409
5,000
$0.1288
7,500
$0.1259
25,000
$0.1229
50,000
$0.1223
100,000 +
$0.1217
Click for Quote
Log in
to unlock special pricing