- Home ›
- All Products›
- 507-0084-6-00
Hirose Electric Americas
507-0084-6-00
Connector Card Edge Receptacle 12 Position 3.96mm Solder Eye Straight Through Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector Card Edge Receptacle 12 Position 3.96mm Solder Eye Straight Through Hole
Search Keywords: 5070084600
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Hirose Electric Americas |
| Part No: | 507-0084-6-00 |
| Alias/AKA: | CR7E-12DA-3.96E |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8540000000 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
60 |
Product Guides
+
Frequently Asked Questions
Is 507-0084-6-00 RoHS compliant?
Yes, 507-0084-6-00 is RoHS compliant.
What is the lead time for 507-0084-6-00?
The standard lead time for 507-0084-6-00 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
60
Order Increment:
60
14 Weeks
can ship
2/11/27
Price (USD)
Qty
Unit Price
60
$4.09
120
$3.91
300
$3.74
540
$3.16
1,020
$3.15
2,520
$3.00
5,040
$2.96
7,500 +
$2.95
Click for Quote
Log in
to unlock special pricing