- Home ›
- All Products›
- 507-0038-9-00
Hirose Electric Americas
507-0038-9-00
Connector Card Edge Receptacle 44 Position 4mm Solder Eye Straight Through Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector Card Edge Receptacle 44 Position 4mm Solder Eye Straight Through Hole
Search Keywords: 5070038900
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:507-0038-9-00
-
Alias/AKA:CR7C-44DA-4E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8540000000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Product Guides
+
Frequently Asked Questions
Is 507-0038-9-00 RoHS compliant?
Yes, 507-0038-9-00 is RoHS compliant.
What is the lead time for 507-0038-9-00?
The standard lead time for 507-0038-9-00 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
24
Order Increment:
24
14 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
24
$8.48
48
$8.10
72
$8.08
120
$7.87
264
$6.56
504
$6.55
1,008 +
$6.39
Click for Quote
Log in
to unlock special pricing