- Home ›
- All Products›
- 480-0796-0-00
Hirose Electric Americas
480-0796-0-00
0.35mm Pitch, 0.6mm Stacking Height, 1.9mm Width, Multi-Power FPC-to-Board Connector
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
0.35mm Pitch, 0.6mm Stacking Height, 1.9mm Width, Multi-Power FPC-to-Board Connector
Search Keywords: 4800796000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:480-0796-0-00
-
Alias/AKA:BK11C0.6-10DP6-0.35V(800)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
20000
Product Guides
+
Frequently Asked Questions
Is 480-0796-0-00 RoHS compliant?
Yes, 480-0796-0-00 is RoHS compliant.
What is the lead time for 480-0796-0-00?
The standard lead time for 480-0796-0-00 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
14 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
5,000
$1.692
10,000
$0.893
15,000
$0.614
20,000 +
$0.602
Click for Quote
Log in
to unlock special pricing