- Home ›
- All Products›
- 480-0665-0-00
Hirose Electric Americas
480-0665-0-00
Connector Stacking Header 40Signal/2Power Position 0.6mm Stack Height 0.35mm Solder Straight Surface Mount
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Connector Stacking Header 40Signal/2Power Position 0.6mm Stack Height 0.35mm Solder Straight Surface Mount
Search Keywords: 4800665000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:480-0665-0-00
-
Alias/AKA:BK13C06-40DP/2-0.35V(800)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
20000
Product Guides
+
Frequently Asked Questions
Is 480-0665-0-00 RoHS compliant?
Yes, 480-0665-0-00 is RoHS compliant.
What is the lead time for 480-0665-0-00?
The standard lead time for 480-0665-0-00 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
10 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
5,000
$2.046
10,000
$1.045
15,000
$0.711
20,000 +
$0.697
Click for Quote
Log in
to unlock special pricing