- Home ›
- All Products›
- 480-0409-0-00
Hirose Electric Americas
480-0409-0-00
0.4mm Pitch, 0.7mm Stacking Height, Board to FPC Connectors
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
0.4mm Pitch, 0.7mm Stacking Height, Board to FPC Connectors
Search Keywords: 4800409000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:480-0409-0-00
-
Alias/AKA:KN13C0.7-24DP-0.4V(800)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
8000
Product Guides
+
Frequently Asked Questions
Is 480-0409-0-00 RoHS compliant?
Yes, 480-0409-0-00 is RoHS compliant.
What is the lead time for 480-0409-0-00?
The standard lead time for 480-0409-0-00 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
14 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
2,000
$1.564
4,000
$0.828
6,000
$0.583
8,000 +
$0.571
Click for Quote
Log in
to unlock special pricing