- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 3CV-P2(40)
Hirose Electric Americas
3CV-P2(40)
Connector RF BNC Plug 4GHz 50Ohm Solder Straight Silver
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Connector RF BNC Plug 4GHz 50Ohm Solder Straight Silver
Search Keywords: 3CVP240
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:3CV-P2(40)
-
Alias/AKA:302-0202-2-40
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:JP
-
Supplier Standard Pack:
5
Product Guides
+
Frequently Asked Questions
Is 3CV-P2(40) RoHS compliant?
Yes, 3CV-P2(40) is RoHS compliant.
What is the lead time for 3CV-P2(40)?
The standard lead time for 3CV-P2(40) is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
14 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
5
$18.71
10
$17.85
25
$17.31
50
$16.81
100
$15.89
250
$15.47
500 +
$15.26
Click for Quote
Log in
to unlock special pricing