- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 331-0471-0-10
Hirose Electric Americas
331-0471-0-10
Coaxial Connector - U.FL (UMCC) - Receptacle - Male Pin - 1 Port - 50 Ohms - 6 GHz - Solder Termination - Surface Mount - 2500 ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Hirose Electric Americas |
| Part No: | 331-0471-0-10 |
| Alias/AKA: | U.FL-R-SMT(10) |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| COO: | JP |
| ECCN: | EAR99 |
Reel Pack:
|
2500 |