- Home ›
- All Products›
- 331-0422-4-10
Hirose Electric Americas
331-0422-4-10
DC to 2GHz 3.2mm Mated Height Miniature Low Profile SMT Coaxial
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
DC to 2GHz 3.2mm Mated Height Miniature Low Profile SMT Coaxial
Search Keywords: 3310422410
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:331-0422-4-10
-
Alias/AKA:E.FL-LR-SMT(10)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
2500
Product Guides
+
Frequently Asked Questions
Is 331-0422-4-10 RoHS compliant?
Yes, 331-0422-4-10 is RoHS compliant.
What is the lead time for 331-0422-4-10?
The standard lead time for 331-0422-4-10 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
10 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
625
$2.52
1,250
$1.55
1,875
$1.23
2,500 +
$1.20
Click for Quote
Log in
to unlock special pricing