- Home ›
- All Products›
- 302-0295-3-40
Hirose Electric Americas
302-0295-3-40
Connector RF BNC Plug 0Hz to 4GHz 50Ohm Straight Cable Mount Gold
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Connector RF BNC Plug 0Hz to 4GHz 50Ohm Straight Cable Mount Gold
Search Keywords: 3020295340
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:302-0295-3-40
-
Alias/AKA:BNC-P-1.5WCR(40)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:JP
-
ECCN:EAR99
-
Supplier's Standard Package:
5
Product Guides
+
Frequently Asked Questions
Is 302-0295-3-40 RoHS compliant?
Yes, 302-0295-3-40 is RoHS compliant.
What is the lead time for 302-0295-3-40?
The standard lead time for 302-0295-3-40 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
10 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
5
$19.68
10
$18.77
25
$18.21
50
$17.68
100
$16.71
250
$16.27
500 +
$16.05
Click for Quote
Log in
to unlock special pricing