- Home ›
- All Products›
- 241-0062-0-30
241-0062-0-30
Hirose Electric Americas
Interface Connector - Plug - 18 Position - 0.020" (0.50mm) Pitch - Lever Lock - Solder Termination - Cable Mount - 300 Pcs. Tr ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Interface Connector - Plug - 18 Position - 0.020" (0.50mm) Pitch - Lever Lock - Solder Termination - Cable Mount - 300 Pcs. Tray Packaging.
Search Keywords: 2410062030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:241-0062-0-30
-
Alias/AKA:ST40X-18S-CV1(30)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
600
Ships today, if you order in
Minimum Order Quantity:
5
14 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
5
$4.67
50
$4.13
100
$3.97
300
$3.71
600
$3.15
1,200
$3.01
2,700
$2.84
5,100 +
$2.74
Click for Quote
Log in
to unlock special pricing