- Home ›
- All Products›
- 241-0012-1-30
241-0012-1-30
Hirose Electric Americas
Interface Connector - Plug - 18 Position - 0.020" (0.50mm) Pitch - Lever Lock - Solder Termination - Cable Mount - 500 Pcs. Tr ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Interface Connector - Plug - 18 Position - 0.020" (0.50mm) Pitch - Lever Lock - Solder Termination - Cable Mount - 500 Pcs. Tray Packaging.
Search Keywords: 2410012130
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:241-0012-1-30
-
Alias/AKA:ST40X-18S-CV(30)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Minimum Order Quantity:
100
10 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
100
$2.72
250
$2.62
500
$2.55
1,000
$2.54
2,500
$2.49
5,000
$2.47
7,500
$2.46
10,000 +
$2.45
Click for Quote
Log in
to unlock special pricing