- Home ›
- All Products›
- 230-0518-7-50
230-0518-7-50
Hirose Electric Americas
Interface Connector - Receptacle - Outer Shroud Contacts - 20 Position - 2 Rows - 1.27mm Pitch -Gold Contact Finish -Solder Te ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Interface Connector - Receptacle - Outer Shroud Contacts - 20 Position - 2 Rows - 1.27mm Pitch -Gold Contact Finish -Solder Termination -Through Hole.
Search Keywords: 2300518750
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:230-0518-7-50
-
Alias/AKA:FI40B-20S(50)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36
Ships today, if you order in
Minimum Order Quantity:
5
10 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
5
$9.52
25
$7.63
50
$7.19
100
$6.78
300
$6.28
500
$6.06
1,000 +
$5.77
Click for Quote
Log in
to unlock special pricing