- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 138-0200-0-04
Hirose Electric Americas
138-0200-0-04
Power Connector - Plug and Receptacle - 2 (1+1 Power) Position - Shell Size 30 - 200A 1500V - Crimp, Screw Termination - Flang ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:138-0200-0-04
-
Alias/AKA:EM30MSD(04)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1