- Home ›
- All Products›
- M4824
M4824
Heyco Products
The M4824 is a straight-thru, snap-in cordgrip strain relief designed to secure cables with diameters from 0.260 to 0.546 inch ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The M4824 is a straight-thru, snap-in cordgrip strain relief designed to secure cables with diameters from 0.260 to 0.546 inches.
Search Keywords: M4824
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Heyco Products
-
Part No:M4824
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
445
Can Ship immediately
Minimum Order Quantity:
25
4 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
25
$1.404
250
$1.200
500
$1.134
1,000
$1.074
2,500
$1.007
5,000
$1.005
7,500
$1.002
10,000 +
$1.000
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT