- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Glands ›
- M4524GBW-SM
M4524GBW-SM
Heyco Products
Liquidtight Cordgrip - NPT 1-1/4 in Thread Size - Range 1.68 to 2.69 in - HEYco Tite Series - Nylon Nut - IP68 - Black.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Liquidtight Cordgrip - NPT 1-1/4 in Thread Size - Range 1.68 to 2.69 in - HEYco Tite Series - Nylon Nut - IP68 - Black.
Search Keywords: M4524GBWSM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Heyco Products
-
Part No:M4524GBW-SM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Color:Black1841
-
Body Plating:N/A
-
Body Material:Nylon 6/61839
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,984
Ships today, if you order in
Minimum Order Quantity:
5
2 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
5
$10.03
25
$7.86
50
$7.31
100
$6.35
250
$6.28
500
$6.10
1,000
$6.03
2,500 +
$6.01
Click for Quote
Log in
to unlock special pricing