- Home ›
- All Products›
- G1291
G1291
Heyco Products
Grommet, SBR, Black, Thick Panel, 1.2500 in, Height 0.3100 in, RG Series | Heyco G1291
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Grommet, SBR, Black, Thick Panel, 1.2500 in, Height 0.3100 in, RG Series | Heyco G1291
Search Keywords: G1291
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Heyco Products
-
Part No:G1291
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4016930000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
800
Ships today, if you order in
Buy all 800 in-stock or the regular minimum order quantity of 1000
Stock lot only:
800
Minimum Order Quantity:
1000
Order Increment:
1000
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$0.2076
1,000
$0.1887
3,000
$0.1853
5,000
$0.1837
8,000
$0.1823
10,000
$0.1816
25,000
$0.1576
50,000
$0.1418
100,000 +
$0.1407
Click for Quote
Log in
to unlock special pricing