- Home ›
- All Products›
- G1062
G1062
Heyco Products
Grommet - .437" (11.1mm) Mounting Hole Diameter - .31" (7.87mm) Height - Nitrile - Black.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Grommet - .437" (11.1mm) Mounting Hole Diameter - .31" (7.87mm) Height - Nitrile - Black.
Search Keywords: G1062
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Heyco Products
-
Part No:G1062
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4016935050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,507
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
500
$0.1442
2,500
$0.1368
5,000
$0.1336
7,500
$0.1318
25,000
$0.1263
50,000
$0.1089
100,000
$0.0967
150,000 +
$0.0957
Click for Quote
Log in
to unlock special pricing