- Home ›
- All Products›
- G1014
G1014
Heyco Products
Grommet, SBR, Black, 0.3120 in, Height 0.2800 in, RG Series | Heyco G1014
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Grommet, SBR, Black, 0.3120 in, Height 0.2800 in, RG Series | Heyco G1014
Search Keywords: G1014
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Heyco Products
-
Part No:G1014
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4016930000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
2 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1,000
$0.0945
3,000
$0.0888
5,000
$0.0849
8,000
$0.0847
25,000
$0.0803
50,000
$0.0678
100,000
$0.0616
150,000 +
$0.0614
Click for Quote
Log in
to unlock special pricing