- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Bumpers & Leveling Elements ›
- C2058
C2058
Heyco Products
HEYCo® Feets of Strength Low Profile Feet with Snap-In Locking Fingers LTBP 500-250
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
HEYCo® Feets of Strength Low Profile Feet with Snap-In Locking Fingers LTBP 500-250
Search Keywords: C2058
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Heyco Products
-
Part No:C2058
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909988
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Family:C2058
-
Body Material:Nylon 6/61839
-
Dimension:15.9 x 23.41846mm
-
Body Plating:N/A
-
Color:Black1841
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19,215
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
500
$0.811
1,000
$0.793
2,500
$0.768
5,000
$0.766
7,500
$0.765
10,000
$0.763
15,000
$0.761
25,000 +
$0.759
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT