- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 9450
9450
Heyco Products
Terminal Block, 8 to 18 Awg, 40A, 3 Poles, White
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block, 8 to 18 Awg, 40A, 3 Poles, White
Search Keywords: 9450
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Heyco Products
-
Part No:9450
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
350
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
2,093
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
88
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
10
$7.13
25
$6.43
50
$3.95
88
$3.32
175
$2.92
263
$2.79
350 +
$2.43
Click for Quote
Log in
to unlock special pricing