- Home ›
- All Products›
- 3044
3044
Heyco Products
Hole Plug, Nylon, Black, Hole Size 0.875 in, Panel Thickness 0.25 in, DPT Series | Heyco 3044
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hole Plug, Nylon, Black, Hole Size 0.875 in, Panel Thickness 0.25 in, DPT Series | Heyco 3044
Search Keywords: 3044
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Heyco Products
-
Part No:3044
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909988
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
4500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,604
Ships today, if you order in
Minimum Order Quantity:
4500
Order Increment:
4500
3 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
4,500
$0.0653
9,000
$0.0625
13,500
$0.0616
27,000
$0.0590
54,000
$0.0589
103,500
$0.0499
153,000
$0.0497
252,000 +
$0.0453
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT