- Home ›
- All Products›
- 2677
2677
Heyco Products
Plug, Nylon 6/6, Black, 0.7500 in, Height 0.4100 in, VP Series | Heyco 2677
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug, Nylon 6/6, Black, 0.7500 in, Height 0.4100 in, VP Series | Heyco 2677
Search Keywords: 2677
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Heyco Products
-
Part No:2677
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909988
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
8500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,120
Ships today, if you order in
Minimum Order Quantity:
500
4 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
500
$0.0860
2,500
$0.0677
5,000
$0.0676
8,500
$0.0648
17,000
$0.0630
51,000
$0.0490
102,000
$0.0471
153,000 +
$0.0470
Click for Quote
Log in
to unlock special pricing