- Home ›
- All Products›
- 2594
2594
Heyco Products
Plug, Nylon 6/6, Black, 50.8000 mm, Height 13.8000 mm, LP Series | Heyco 2594
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug, Nylon 6/6, Black, 50.8000 mm, Height 13.8000 mm, LP Series | Heyco 2594
Search Keywords: 2594
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Heyco Products
-
Part No:2594
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909988
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,171
Can Ship immediately
Minimum Order Quantity:
50
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
50
$0.6025
500
$0.4895
1,000
$0.4676
3,000
$0.4413
5,000
$0.3777
8,000
$0.3632
10,000
$0.3341
15,000 +
$0.3333
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT