- Home ›
- All Products›
- 2494
2494
Heyco Products
Plug, Nylon 6/6, Black, 0.5620 in, Height 0.4100 in, DD Series | Heyco 2494
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug, Nylon 6/6, Black, 0.5620 in, Height 0.4100 in, DD Series | Heyco 2494
Search Keywords: 2494
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Heyco Products
-
Part No:2494
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909988
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
15000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
Minimum Order Quantity:
500
4 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
500
$0.0457
2,500
$0.0416
7,500
$0.0394
15,000
$0.0391
30,000
$0.0342
60,000
$0.0308
105,000
$0.0302
150,000 +
$0.0301
Click for Quote
Log in
to unlock special pricing