- Home ›
- All Products›
- 2346
2346
Heyco Products
Hose Clamp, Nylon 6/6, Black, Clamp Diameter 1.2500 in, 1.4400 in, HC Series | Heyco 2346
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hose Clamp, Nylon 6/6, Black, Clamp Diameter 1.2500 in, 1.4400 in, HC Series | Heyco 2346
Search Keywords: 2346
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Heyco Products
-
Part No:2346
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909988
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Ships today, if you order in
Minimum Order Quantity:
50
4 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
50
$0.5677
500
$0.4671
1,000
$0.4476
3,000
$0.4241
5,000
$0.3636
8,000
$0.3593
10,000
$0.3306
15,000 +
$0.3224
Click for Quote
Log in
to unlock special pricing