- Home ›
- All Products›
- 2263
2263
Heyco Products
Nut Hex PG 29-THD 41mm-A/F 1 39in/64in-A/F 1.614in-A/F 4mm-THK 5in/32in-THK 0.157in-THK Brass Nickel
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Nut Hex PG 29-THD 41mm-A/F 1 39in/64in-A/F 1.614in-A/F 4mm-THK 5in/32in-THK 0.157in-THK Brass Nickel
Search Keywords: 2263
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Heyco Products
-
Part No:2263
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7415338550
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
5 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
100
$2.33
300
$1.96
500
$1.72
1,000
$1.63
2,500
$1.59
5,000
$1.55
7,500
$1.54
10,000 +
$1.53
Click for Quote
Log in
to unlock special pricing