- Home ›
- All Products›
- 1678
1678
Heyco Products
Shorty Plug - .312" (7.9mm) Mounting Hole Diameter - 0.25" (6.35mm) Height - Nylon 6/6 - Black.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Shorty Plug - .312" (7.9mm) Mounting Hole Diameter - 0.25" (6.35mm) Height - Nylon 6/6 - Black.
Search Keywords: 1678
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Heyco Products
-
Part No:1678
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909988
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10000
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
5,360
Can Ship immediately
Minimum Order Quantity:
500
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
500
$0.0348
5,000
$0.0306
10,000
$0.0300
30,000
$0.0296
50,000
$0.0257
100,000
$0.0233
150,000
$0.0229
250,000 +
$0.0228
Click for Quote
Log in
to unlock special pricing