- Home ›
- All Products›
- 1660
1660
Heyco Products
Hole Plug, Nylon, Black, Hole Size 0.281 in, Panel Thickness 0.062 in, SP Series | Heyco 1660
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hole Plug, Nylon, Black, Hole Size 0.281 in, Panel Thickness 0.062 in, SP Series | Heyco 1660
Search Keywords: 1660
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Heyco Products
-
Part No:1660
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909988
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19,281
Ships today, if you order in
Minimum Order Quantity:
500
4 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
500
$0.0880
5,000
$0.0584
10,000
$0.0551
30,000
$0.0539
50,000
$0.0522
100,000
$0.0521
150,000
$0.0519
250,000 +
$0.0518
Click for Quote
Log in
to unlock special pricing