- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 12399
12399
Heyco Products
The 12399 is a 6-pole, 180° male PCB plug-in connector featuring a 5.08 mm pitch and designed for soldered connections.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 12399 is a 6-pole, 180° male PCB plug-in connector featuring a 5.08 mm pitch and designed for soldered connections.
Search Keywords: 12399
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Heyco Products
-
Part No:12399
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3901100010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$32.13
5
$30.28
10
$30.20
25
$22.25
50
$21.78
100
$21.34
250 +
$18.54
Click for Quote
Log in
to unlock special pricing