- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- TYHC53
HellermannTyton
TYHC53
Handi-Card Wire and Cable Markers - 0.25" x 1.5" - Solid #53 - 36 Per Card - TYHC - White - 25/pkg
View Datasheet Accessories Notify Me
RoHS Compliant
PACKAGE Packaging
Certificate of Compliance
Description
+
Handi-Card Wire and Cable Markers - 0.25" x 1.5" - Solid #53 - 36 Per Card - TYHC - White - 25/pkg
Search Keywords: TYHC53
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:TYHC53
-
Unit of Measure:Per Package
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is TYHC53 RoHS compliant?
Yes, TYHC53 is RoHS compliant.
What is the lead time for TYHC53?
The standard lead time for TYHC53 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
1
$45.00
5
$40.01
10
$38.78
25
$37.62
50
$35.49
100
$34.51
250 +
$33.99
Click for Quote
Log in
to unlock special pricing