- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Printer Ribbon ›
- TT822OUT6
HellermannTyton
TT822OUT6
Thermal Transfer Ribbon, 4.33" x 984', 1" Core, PET, Blue, 1/pkg
View Datasheet Accessories Notify Me
RoHS Compliant
PACKAGE Packaging
Certificate of Compliance
Description
+
Thermal Transfer Ribbon, 4.33" x 984', 1" Core, PET, Blue, 1/pkg
Search Keywords: TT822OUT6
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | HellermannTyton |
| Part No: | TT822OUT6 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3702440160 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is TT822OUT6 RoHS compliant?
Yes, TT822OUT6 is RoHS compliant.
What is the lead time for TT822OUT6?
The standard lead time for TT822OUT6 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
1
$182.71
5
$177.64
10
$175.21
20
$170.53
50
$168.29
100 +
$163.97
Click for Quote
Log in
to unlock special pricing