Image is representational - see manufacturer specifications

HellermannTyton Authorized Distributor

TT100OUTSM

Clean Start Thermal Transfer Ribbon, Soft Resin, 4.33" x 242', 0.5" Core, PET, Black, 1/pkg

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
PACKAGE Packaging
Certificate of Compliance
Description +
Clean Start Thermal Transfer Ribbon, Soft Resin, 4.33" x 242', 0.5" Core, PET, Black, 1/pkg
Search Keywords: TT100OUTSM
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: HellermannTyton
Part No: TT100OUTSM
Unit of Measure: Per Each
RoHS: Yes
HTS: 3702440160
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Color: Black
Family: TT100OUTSM
Material: Paper
Dimensions: 110x74000 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TT100OUTSM RoHS compliant?
Yes, TT100OUTSM is RoHS compliant.
What is the lead time for TT100OUTSM?
The standard lead time for TT100OUTSM is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12
Can Ship immediately
On Order:
20   can ship 12/31/26
9 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$36.26
5
$35.05
10
$30.81
25
$30.58
50
$30.43
100
$27.00
250 +
$25.74
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!