- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wiring Ducts & Raceways ›
- TC1.5W
HellermannTyton
TC1.5W
Wiring Duct Cover for 1-1/2" Duct - 6 ft Long - PVC - White - 120 ft/carton
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | HellermannTyton |
| Part No: | TC1.5W |
| Alias/AKA: | 181-91510 |
| Unit of Measure: | Per Foot |
| RoHS: | Yes |
| HTS: | 3925900000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
120 |